打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:45 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,366.110 (CNY2,673.7043) |
| 5+ | CNY2,295.160 (CNY2,593.5308) |
包装规格:每个
最低: 1
多件: 1
CNY2,366.11 (CNY2,673.70 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商XP POWER
制造商产品编号PBL500PS48C复制
制造商标准货期45 周
库存编号3534660
产品范围PBL500 Series
技术数据表
电源应用ITE, 医用
输出数1输出
输出功率最大值500W
电压输出 - 输出148VDC
电流输出 - 输出15.21A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC80V AC至264V AC
电源输出类型固定输出
产品范围PBL500 Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
The Class II PBL500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.56 inches, deliver 500 watts of continuous power with forced air cooling or 250 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.
- 500W forced cooled
- 250W convection cooled
- Class II applications
- Medical (BF) safety approvals
- U-channel 4” x 7” package
- 5V standby & 12V fan supply
- AC OK, inhibit & remote sense
- Class B conducted & radiated emissions
- 3 Year Warranty
技术规格
电源应用
ITE, 医用
输出功率最大值
500W
电流输出 - 输出1
5.21A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定输出
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
输出数
1输出
电压输出 - 输出1
48VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
80V AC至264V AC
产品范围
PBL500 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.408233