打印页面
可订购
制造商标准交货时间:36 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY737.020 (CNY832.8326) |
| 5+ | CNY722.280 (CNY816.1764) |
| 10+ | CNY707.540 (CNY799.5202) |
| 50+ | CNY686.310 (CNY775.5303) |
包装规格:每个
最低: 1
多件: 1
CNY737.02 (CNY832.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商TRACO POWER
制造商产品编号TPP 100-136复制
制造商标准货期36 周
库存编号2414304
产品范围TPP 100 Series
技术数据表
电源应用ITE, 医用
输出数1输出
输出功率最大值100W
电压输出 - 输出136VDC
电流输出 - 输出12.78A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC85V AC至264V AC
电源输出类型固定/可调
产品范围TPP 100 Series
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
The TPP 100-136 is an AC/DC Power Supply feature a reinforced double I/O isolation system according to latest medical safety standard. The full load operating temperature range is -25 to +50°C while it goes up to 70°C with 50% load derating. They come with an active power factor correction and the EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for space critical applications.
- Ready to meet ErP directive
- Active power factor correction (<gt/>95)
- Protection class II prepared
- Adjustable output voltage
- Overvoltage, overload and short-circuit protection
- Operating up to 5000m altitude
- <lt/>0.3W No load power consumption
- 91% Maximum efficiency
- T3.15A/250VAC Input protection (internal fuse in both line & neutral)
- 0.02%/K Temperature coefficient
- ±10% Output voltage adjustment
- 75µA Maximum leakage current (at 264VAC/60Hz)
技术规格
电源应用
ITE, 医用
输出功率最大值
100W
电流输出 - 输出1
2.78A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定/可调
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
输出数
1输出
电压输出 - 输出1
36VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
85V AC至264V AC
产品范围
TPP 100 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.21