打印页面
可订购
制造商标准交货时间:20 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY254.320 (CNY287.3816) |
| 5+ | CNY245.320 (CNY277.2116) |
| 10+ | CNY234.870 (CNY265.4031) |
| 50+ | CNY224.150 (CNY253.2895) |
| 100+ | CNY216.310 (CNY244.4303) |
包装规格:每个
最低: 1
多件: 1
CNY254.32 (CNY287.38 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商VIGORTRONIX
制造商产品编号VTX-211-075-312复制
制造商标准货期20 周
库存编号3870213
技术数据表
电源应用ITE和实验室设备
输出数1输出
输出功率最大值75W
电压输出 - 输出112VDC
电流输出 - 输出16.3A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC90V AC至264V AC
电源输出类型固定/可调
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
VTX-211-075-3XX is a metal enclosed DIN rail mountable AC-DC power supply . It features a wide input range accepting either AC or DC voltage, high efficiency, low power consumption. The products offer a high level of stability and immunity to noise, compliant with international EN62368 standards for EMC and UL61010 These light weight AC-DC converters also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- 75W compact DIN rail mount PSU
- Temperature range from -30⁰C to +70⁰C
- Low standby power 0.4W
- Low ripple & noise
- Fully isolated input - output is greater than 4000Vrms
- Safety: class I
- 3 year warranty
技术规格
电源应用
ITE和实验室设备
输出功率最大值
75W
电流输出 - 输出1
6.3A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定/可调
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出数
1输出
电压输出 - 输出1
12VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
90V AC至264V AC
产品范围
VTX-211-075 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.35