2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. DIN轨安装转换器(交流/直流)
                                                                                                打印页面

                                                                                                TSP 180-124WR

                                                                                                AC/DC DIN轨电源 (供电单元), ITE, 1输出, 180 W, 24 VDC, 7.5 A

                                                                                                TRACO POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TRACO POWER TSP 180-124WR
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TSP 180-124WR
                                                                                                库存编号1284197
                                                                                                产品范围TSP-WR Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                15 有货

                                                                                                需要更多?

                                                                                                15 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,714.550 (CNY1,937.4415)
                                                                                                5+CNY1,694.240 (CNY1,914.4912)
                                                                                                10+CNY1,673.920 (CNY1,891.5296)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,714.55 (CNY1,937.44 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TRACO POWER
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TSP 180-124WR
                                                                                                库存编号1284197
                                                                                                产品范围TSP-WR Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE
                                                                                                输出数1输出
                                                                                                输出功率最大值180W
                                                                                                电压输出 - 输出124VDC
                                                                                                电流输出 - 输出17.5A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                输出电压-输出4-
                                                                                                输出电流-输出4-
                                                                                                输入电压VAC85V AC 至 550V AC
                                                                                                电源输出类型固定输出
                                                                                                产品范围TSP-WR Series
                                                                                                SVHC(高度关注物质)No SVHC (14-Jun-2023)

                                                                                                产品概述

                                                                                                The TSP 180-124WR is a high-performance DIN-rail mount Power Supply with dual colour LED status indicator. This input range the power supply can be used in almost all single- and multi-phase power networks worldwide. A high, continuously available power reserve guarantees reliable start-up of loads with high inrush currents. Excellent electrical specifications and high immunity against electrical disturbances make this compact power supply the best choice to power sensitive loads in industrial process control systems, machine tools or any other demanding industrial application. The power supply comply also with IEC/EN 61204-3, the EMC standard for industrial environment. 3 add-on modules for extra functions offer a great flexibility in system applications. A module for redundant operation with true power sharing is available. With the battery controller module the power supplies can be extended to a perfect DC-UPS system.

                                                                                                • Rugged metal case for harsh industrial environments
                                                                                                • Power OK signal
                                                                                                • Remote ON/OFF function
                                                                                                • Shock- and vibration-proof
                                                                                                • Indefinite short-circuit, overvoltage and over-temperature protection
                                                                                                • Redundancy module
                                                                                                • Buffer module for power backup
                                                                                                • Battery controller module
                                                                                                • <lt/>23A Inrush current
                                                                                                • 88% Typical efficiency
                                                                                                • 0.02%/K Temperature coefficient

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE

                                                                                                输出功率最大值

                                                                                                180W

                                                                                                电流输出 - 输出1

                                                                                                7.5A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输出电流-输出4

                                                                                                -

                                                                                                电源输出类型

                                                                                                固定输出

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (14-Jun-2023)

                                                                                                输出数

                                                                                                1输出

                                                                                                电压输出 - 输出1

                                                                                                24VDC

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                输出电压-输出4

                                                                                                -

                                                                                                输入电压VAC

                                                                                                85V AC 至 550V AC

                                                                                                产品范围

                                                                                                TSP-WR Series

                                                                                                技术文档 (5)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Handling Instructions EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.7