需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY535.420 (CNY605.0246) |
| 5+ | CNY523.000 (CNY590.990) |
| 10+ | CNY509.940 (CNY576.2322) |
| 50+ | CNY499.290 (CNY564.1977) |
产品信息
产品概述
REDIIN240-24 is a REDIIN240 series DIN rail power supply. It is designed for cost sensitive users to fulfil essential features, needed for many general industrial applications, without compromising on quality and reliability in the basic features market segment. It delivers 240W output power in an extremely compact dimension of only 123.6 x 40.0 x 116.8mm. The convection-cooled units will operate full power from -30°C to +50°C (230VAC). It can operate in constant current mode, making it suitable for inductive and capacitive loads. The product is certified according to safety standards IEC/EN/UL 62368-1, IEC/EN/UL61010-1 and IEC/EN/UL/CSA61010-2-201. Electromagnetic radiated and conducted emissions are compliant to heavy industrial EN 61000-6-4 Class B Emission standard and EN 61000-6-2 Immunity standard. Applications include industrial and automation, building and home automation, energy, datacom and telecom, and infrastructure.
- Input voltage range from 90 to 264VAC, 24VDC nominal output voltage
- 10A max output current, 90% typ efficiency (+25°C ambient)
- Short circuit, over voltage, over current over temperature protection
- Input frequency range from 47Hz to 63Hz
- Isolation voltage (safety certified) is 3kVAC I/P to O/P (I/P to O/P, 1 minute)
- PD2 pollution degree, chassis aluminium material
- Reduced no load power consumption <0.3W, high power density with efficiency
- Universal input voltage range, built-In constant current circuit
- Adjustable output voltage range ±10%, width only 30mm, 3 years warranty
- Dimension (H x W x D) is 123.44mm x 29.97mm x 116.84mm
技术规格
ITE、家用、工业和实验室设备
240W
10A
-
-
-
固定输出
No SVHC (04-Feb-2026)
1输出
24VDC
-
-
-
90V AC至264V AC
REDIIN240 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书