2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. DIN轨安装转换器(交流/直流)
                                                                                                打印页面

                                                                                                DRF-24V480W3GBA

                                                                                                AC/DC DIN轨电源 (供电单元), ITE和实验室, 1输出, 480 W, 24 V, 20 A

                                                                                                DELTA ELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DELTA ELECTRONICS DRF-24V480W3GBA
                                                                                                制造商DELTA ELECTRONICS
                                                                                                制造商产品编号DRF-24V480W3GBA
                                                                                                库存编号4414151
                                                                                                产品范围Force-GT DRF-480W Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:66 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,544.590 (CNY1,745.3867)
                                                                                                5+CNY1,513.700 (CNY1,710.481)
                                                                                                10+CNY1,482.810 (CNY1,675.5753)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,544.59 (CNY1,745.39 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                DELTA ELECTRONICS
                                                                                                制造商DELTA ELECTRONICS
                                                                                                制造商产品编号DRF-24V480W3GBA
                                                                                                库存编号4414151
                                                                                                产品范围Force-GT DRF-480W Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE和实验室
                                                                                                输出数1输出
                                                                                                输出功率最大值480W
                                                                                                电压输出 - 输出124V
                                                                                                电流输出 - 输出120A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                输出电压-输出4-
                                                                                                输出电流-输出4-
                                                                                                输入电压VAC320V AC 至 575V AC, 340V AC 至 575V AC
                                                                                                电源输出类型固定/可调
                                                                                                产品范围Force-GT DRF-480W Series
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                DRF-24V480W3GBA is a force-GT series DIN rail industrial power supply featuring high power density and high efficiency. This offers overcurrent protection in constant current mode, making it suitable for charging applications. Conformal coating is applied on the PCBAs to protect against dust and pollutants often found in harsh industrial environments. The electromagnetic radiated and conducted emissions are compliant with heavy industrial class B emission standard and Immunity standard, and complies with environmental protection standards RoHS directive. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Approved by EN/BS EN 60204-1, IEC/EN/BS EN 62477-1 / IEC 62103, SELV, EN 62368-1, EN 61010-1, EN 61010-2-201, UL 62368-1, CSA C22.2 No. 62368-1, IEC 60950-1, IEC 62368-1, IEC 61010-1, IEC 61010-2-201, BS EN 62368-1, BS EN 61010-1, BS EN 61010-2-201, UL 61010-2-201. Application includes machine, process, factory automations, renewable energy.

                                                                                                • Input voltage range from 3 x 320 to 575VAC
                                                                                                • Rated output voltage is 24VDC, rated output current is 20A, rated output power is 480W (max)
                                                                                                • Three phase, general type, screw terminal, delta standard
                                                                                                • Universal AC input voltage range, built-in constant current circuit for charging applications
                                                                                                • Full load operating temperature up to 55°C, cold start at -40°C, ultra-slim design
                                                                                                • Reduced no-load power consumption, built-in DC OK relay and LED indicator
                                                                                                • Conformal coating on PCBAs to protect against common dust and pollutants
                                                                                                • Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
                                                                                                • Operating temperature range from -25°C to +70°C (-40°C cold start)
                                                                                                • Dimension is (H x W x D) 123.952 x 65.024mm x 127.254mm

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE和实验室

                                                                                                输出功率最大值

                                                                                                480W

                                                                                                电流输出 - 输出1

                                                                                                20A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输出电流-输出4

                                                                                                -

                                                                                                电源输出类型

                                                                                                固定/可调

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                输出数

                                                                                                1输出

                                                                                                电压输出 - 输出1

                                                                                                24V

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                输出电压-输出4

                                                                                                -

                                                                                                输入电压VAC

                                                                                                320V AC 至 575V AC, 340V AC 至 575V AC

                                                                                                产品范围

                                                                                                Force-GT DRF-480W Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Thailand
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044083
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001