有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,312.300 (CNY3,742.899) |
| 5+ | CNY3,246.060 (CNY3,668.0478) |
产品概述
1151048 is a QUINT POWER primary-switched power supply unit. This power supply with SFB technology and preventive function monitoring ensures superior system availability. It features powerful SFB technology with 6 times the nominal current for 15ms. It is used in all industrial networks with integrated IO-Link interface. It also has comprehensive signalling for relay contact, and LED bar graph. It features the most powerful output side: easy system expansion, reliable heavy load startup, and miniature circuit breaker tripping, most robust input side: high noise immunity, thanks to an integrated gas-filled surge arrester (up to 6KV) and ≥ 20ms mains failure buffer time, most comprehensive signalling: preventive function monitoring reports critical operating states before errors occur, communicative: use in all industrial networks with integrated IO-Link interface and direct connection to the QUINT UPS or the CAPAROC circuit breaker system with the system integration.
- Screw connection, DIN rail mounting, 3-phase input
- Nominal input voltage range from ± 260VDC to 300VDC
- Frequency range from 50Hz to 60Hz -10% ... +10%
- 94.1% typ at (400VAC), 94.9% typ at (480VAC) efficiency
- 24VDC nominal output voltage
- 20A nominal output current
- 480W, 600W, 720W output power
- Dimension is 70mm x 130mm x 125mm (wxdxh)
- Metal housing material, IP20 degree of protection
- Ambient temperature range from -25°C to 70°C
技术规格
ITE、危险场所、工业和实验室设备
720W
20A
-
-
-
固定输出
Lead (04-Feb-2026)
1输出
24VDC
-
-
-
400V AC 至 500V AC
QUINT POWER Series
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书