有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,097.990 (CNY1,240.7287) |
| 5+ | CNY1,090.790 (CNY1,232.5927) |
| 10+ | CNY1,083.590 (CNY1,224.4567) |
| 50+ | CNY1,076.390 (CNY1,216.3207) |
产品概述
PM-0124-038-0 is a PM 1AC series primary switched mode power supply. The efficient, primary switched mode power supply in slim plastic enclosure. A powerful and flexible option that's still light and compact. It is suitable for a highly diverse range of applications in solar, measurement and control technology as well as industrial and building automation. All power supplies also comply with the EN 60335-1 standard for domestic appliances. The output voltage can be easily set using the rotary potentiometer on the front of the enclosure. The DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 60335-1, EN 61204-3.
- DC OK signalling, constant current limiting without overload shutdown
- Input rated voltage is 100 - 240VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 3.8A / NEC Class 2
- Protection index is IP20
- Power dissipation, no load/rated load is 2.8W / 14W (230VAC), efficiency is 87%
- Stabilised and adjustable output voltage, low stand-by consumption <lt/>1W, push-in terminals
- 3 years warranty, in compliance with EN 60335-1, panel installation on mounting rails
- UL/CSA 60950 recognised, UL 508 listed, GL approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 52mm width x 90mm height x 111mm depth
技术规格
ITE
91W
3.8A
-
-
-
固定/可调
No SVHC (21-Jan-2025)
1输出
24VDC
-
-
-
100V AC 至 240V AC
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书