有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,371.060 (CNY1,549.2978) |
| 5+ | CNY1,362.070 (CNY1,539.1391) |
| 10+ | CNY1,353.080 (CNY1,528.9804) |
| 50+ | CNY1,344.080 (CNY1,518.8104) |
产品概述
PM-0130-030-0 is a PM 1AC series primary switched mode power supply. The efficient, primary switched mode power supply in slim plastic enclosure. A powerful and flexible option that's still light and compact. It is suitable for a highly diverse range of applications in solar, measurement and control technology as well as industrial and building automation. All power supplies also comply with the EN 60335-1 standard for domestic appliances. The output voltage can be easily set using the rotary potentiometer on the front of the enclosure. The DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 60335-1, EN 61204-3.
- DC OK signalling, constant current limiting without overload shutdown
- Input rated voltage is 100 - 240VAC, rated frequency range from 47Hz - 63Hz /0Hz
- Output rated voltage is 30.5VDC, output rated current is 3A
- Protection index is IP20
- Power dissipation, no load/rated load is 2.3W / 14W, efficiency is 88% typical
- Stabilised and adjustable output voltage, low stand-by consumption <lt/>1W, push-in terminals
- 3 years warranty, in compliance with EN 60335-1, panel installation on mounting rails
- UL 60950 (vorbereitet), UL 508 (vorbereitet) approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 52mm width x 90mm height x 111mm depth
技术规格
家用和实验室设备
91.5W
3A
-
-
-
固定输出
No SVHC (21-Jan-2025)
1输出
30.5V
-
-
-
85V AC至264V AC
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书