在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY637.240 (CNY720.0812) |
| 5+ | CNY637.220 (CNY720.0586) |
| 10+ | CNY637.200 (CNY720.036) |
| 50+ | CNY637.170 (CNY720.0021) |
产品信息
产品概述
DRM-24V80W1PN is a CliQ M DIN rail power supply. Other features include compliance with harmonic current IEC/EN 61000-3-2, class A, built-in DC OK contacts, and an LED for indicating DC OK and overload conditions. In addition to having Power Boost of 150% up to 7 seconds, the CliQ M series is the first in the CliQ family to feature advanced power boost (APB). With multiple loads connected in a system, a large inrush current could be drawn (demanded) due to one fault load. This will be detected by APB. The APB will trip the circuit breaker on the current path of the fault load due to high current. This thus prevents the system from shutting down while the other connected current paths continue to operate without interruption. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory automations, renewable energy.
- Input voltage range from 85 to 276VAC (88 to 375VDC), min efficiency is 90% (At 24V, 20A)
- Rated output voltage is 24VDC, rated output current is 3.4A
- Single phase, metal case, without class I, div 2 and ATEX approvals
- Universal AC input voltage range, high power density in corrosion resistant aluminium casing
- Power Boost of 150% up to 7 seconds, built-in DC OK Contact and LED indicator for DC OK/ overload
- DNV GL and ABS approvals for maritime applications, extreme low temperature cold start at -40°C
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Operating temperature range from -25°C to +70°C (-40°C cold start)
- Dimensions (H x W x D) is 124 x 32 x 102mm
技术规格
ITE和实验室设备
81.6W
3.4A
-
-
-
固定/可调
1输出
24VDC
-
-
-
85V AC 至 276V AC
CliQ M Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书