打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY997.310 (CNY1,126.9603) |
| 5+ | CNY977.370 (CNY1,104.4281) |
| 10+ | CNY957.420 (CNY1,081.8846) |
| 50+ | CNY937.480 (CNY1,059.3524) |
包装规格:每个
最低: 1
多件: 1
CNY997.31 (CNY1,126.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The ALE2902M from ELC is a 60W universal regulated modular power supply with remote sensing. The output voltage is adjustable from 5V to 29V by 12 position switch. This power supply is compliant to EN 61000-6-2, EN 61000-6-4 and EN 60950 standards. ALE2902M power supply features short circuit protection, reverse polarity, overcurrent and overtemperature protection.
- New design and resistant against shock
- 12V or 24V lead acid battery charger
- Ripple voltage is less than 3mVrms
- 12 settings in 2V steps with ±1V adjustment range
- Input voltage range from 190VAC to 264VAC at 50Hz/60Hz
- Operating temperature range -25°C to 60°C
- IP30 protection
- Class II, SELV output
- ±1% accuracy
- Modular polycarbonate case (6mm x 17.5mm)
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
电源应用
ITE
输出功率最大值
71W
电流输出 - 输出1
4.5A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定输出
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
输出数
-
电压输出 - 输出1
29VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
190V AC 至 253V AC
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.56