打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:15 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,956.720 (CNY3,341.0936) |
| 5+ | CNY2,897.590 (CNY3,274.2767) |
包装规格:每个
最低: 1
多件: 1
CNY2,956.72 (CNY3,341.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商BLOCK
制造商产品编号PVSL 400/24-10复制
制造商标准货期15 周
库存编号4209587
产品范围PVSL Series
技术数据表
电源应用ITE
输出数1输出
输出功率最大值288W
电压输出 - 输出148VDC
电流输出 - 输出110A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC340V AC 至 550V AC
电源输出类型固定/可调
产品范围PVSL Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
PVSL 400/24-10 is a PVSL 400 series primary switched mode power supply with line monitor. Primary switched mode power supply with high power reserves for all automation requirements with a variety of parameter setting and display functions, including output current and output voltage monitoring. Intelligent additional functions for the input power to replace a variety of external devices such as diagnostic voltmeter, phase meter, hour meter. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3 EMC.
- RS-232 interface, LCD, power input monitoring
- 3 LEDs and active signal outputs to indicate operating status
- Top boost to trip conventional circuit breakers, up to 200 % real power boost for 4seconds
- Stabilised and adjustable output voltage, output current and output voltage monitoring
- Service-friendly spring-loaded connector system, panel installation on mounting rails
- Input rated voltage is 3 x 400 - 500VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 10A, efficiency is 91.7% typical
- UL/CSA 60950 recognised, UL 508 listed approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 57mm width x 127mm height x 179.5mm depth
技术规格
电源应用
ITE
输出功率最大值
288W
电流输出 - 输出1
10A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定/可调
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出数
1输出
电压输出 - 输出1
48VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
340V AC 至 550V AC
产品范围
PVSL Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):1.5