2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. DIN轨安装转换器(交流/直流)
                                                                                                打印页面

                                                                                                1076188

                                                                                                AC/DC DIN轨电源 (供电单元), 危险场所、工业和实验室设备, 1输出, 1.512 kW, 72 VDC, 14 A

                                                                                                PHOENIX CONTACT
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                PHOENIX CONTACT 1076188
                                                                                                制造商PHOENIX CONTACT
                                                                                                制造商产品编号1076188
                                                                                                库存编号4256045
                                                                                                产品范围TRIO POWER Series
                                                                                                也称为TRIO-PS-2G/3AC/72DC/14, 1076188
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                送货开始日期 2026/6/29.

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY3,781.770 (CNY4,273.4001)
                                                                                                5+CNY3,706.140 (CNY4,187.9382)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY3,781.77 (CNY4,273.40 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                PHOENIX CONTACT
                                                                                                制造商PHOENIX CONTACT
                                                                                                制造商产品编号1076188
                                                                                                库存编号4256045
                                                                                                产品范围TRIO POWER Series
                                                                                                也称为TRIO-PS-2G/3AC/72DC/14, 1076188
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用危险场所、工业和实验室设备
                                                                                                输出数1输出
                                                                                                输出功率最大值1.512kW
                                                                                                电压输出 - 输出172VDC
                                                                                                电流输出 - 输出114A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                输出电压-输出4-
                                                                                                输出电流-输出4-
                                                                                                输入电压VAC400V AC 至 500V AC
                                                                                                电源输出类型固定输出
                                                                                                产品范围TRIO POWER Series
                                                                                                SVHC(高度关注物质)Lead (04-Feb-2026)

                                                                                                产品概述

                                                                                                1076188 is a primary-switched TRIO power supply for DIN rail mounting. It features a power supply with standard functionality. This TRIO POWER power supply range with a push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads.

                                                                                                • 3-phase input, dynamic boost
                                                                                                • Tool-free fast connection technology for rigid and flexible conductors with ferrule
                                                                                                • Nominal input voltage range from 3x 400VAC to 500VAC
                                                                                                • 3x 1.9A (400VAC), 3x 1.7A (500VAC) current consumption
                                                                                                • 94.6% (400VAC), 94.3% (480VAC) efficiency
                                                                                                • 72VDC ±1% nominal output voltage, 14A nominal output current
                                                                                                • 1008W, 1512W nominal output power, plastic housing material
                                                                                                • Insulation voltage input/output is 3KVAC (type test), 1.5KVAC (routine test)
                                                                                                • Dimension 110mm x 130mm x 160mm (wxhxd), IP20 degree of protection
                                                                                                • Operating temperature range from -25°C to 70°C

                                                                                                技术规格

                                                                                                电源应用

                                                                                                危险场所、工业和实验室设备

                                                                                                输出功率最大值

                                                                                                1.512kW

                                                                                                电流输出 - 输出1

                                                                                                14A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输出电流-输出4

                                                                                                -

                                                                                                电源输出类型

                                                                                                固定输出

                                                                                                SVHC(高度关注物质)

                                                                                                Lead (04-Feb-2026)

                                                                                                输出数

                                                                                                1输出

                                                                                                电压输出 - 输出1

                                                                                                72VDC

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                输出电压-输出4

                                                                                                -

                                                                                                输入电压VAC

                                                                                                400V AC 至 500V AC

                                                                                                产品范围

                                                                                                TRIO POWER Series

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                CAD Multiple Formats EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044083
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:Lead (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):2.6