需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY688.900 (CNY778.457) |
| 5+ | CNY675.130 (CNY762.8969) |
| 10+ | CNY661.350 (CNY747.3255) |
| 50+ | CNY647.570 (CNY731.7541) |
产品信息
产品概述
UNO-PS/1AC/12DC/100W is a primary-switched UNO POWER power supply unit for DIN rail mounting and 1-phase input. This has high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. It features maximum energy efficiency to over 90% efficiency and extremely low idling losses under 0.3W. Approved by CAN/CSA-C22.2 No. 60950-1-07, CSA-C22.2 No. 107.1-01, CAN/CSA-C22.2 No. 213 class I, division 2, groups A, B, C, D, T4 (hazardous location), UL/C-UL listed UL 508, UL/C-UL listed ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D T4 (hazardous location), UL/C-UL, UL 60950-1.
- Nominal input voltage range from 100VAC to 240VAC, nominal output voltage is 12VDC ±1 %
- Output power is 100W, nominal output current is 8.3A (-25°C to 55°C)
- Typical efficiency is 88% (120VAC) , 89% (230VAC)
- Flexible mounting by simply snapping onto the DIN rail, outdoor installation
- More space in the control cabinet with up to 20% higher power density
- Degree of protection is IP20
- Plastic housing material
- Screw input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 55°C derating 2.5 %/K)
- Dimension is (W x H x D) 55 x 90 x 84mm
技术规格
ITE
100W
8.3A
-
-
-
固定输出
Lead (04-Feb-2026)
1输出
12VDC
-
-
-
85V AC至264V AC
UNO POWER Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书