打印页面
189 有货
需要更多?
189 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY257.260 (CNY290.7038) |
| 5+ | CNY241.610 (CNY273.0193) |
| 10+ | CNY226.050 (CNY255.4365) |
| 50+ | CNY200.660 (CNY226.7458) |
| 100+ | CNY196.660 (CNY222.2258) |
包装规格:每个
最低: 1
多件: 1
CNY257.26 (CNY290.70 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP100S-2404170复制
制造商标准货期21 周
库存编号4668782
产品范围MP-YSD-S
技术数据表
电源应用ITE, 工业和家用
输出数1输出
输出功率最大值100W
电压输出 - 输出124VDC
电流输出 - 输出14.17A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC90V AC至264V AC
电源输出类型固定输出
产品范围MP-YSD-S
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The Step-Shape Power Series is designed with an ultra-slim plastic housing and supports full-range AC input, making it suitable for a wide variety of applications. With Class II isolation, the series delivers high efficiency and low no-load power consumption, ensuring reliable and energy-efficient operation. The adjustable DC output voltage allows for flexible performance to meet diverse system requirements. This series is ideal for building automation, household electronics, and industrial control systems, combining compact design with dependable functionality.
- AC/DC DIN-rail mounted power supply
- Single regulated DC output
- Output power up to 100 W
- Available output voltages: 12 VDC, 24 VDC, 48 VDC
- Wide AC input voltage range for global mains operation
- High output current capability for demanding loads
- Slim and robust enclosure suitable for control cabinets
- Standard TS-35 DIN-rail mounting
- High efficiency design to minimize power losses
- Low ripple and noise output
- Short-circuit protection
- Overload protection
- Overvoltage protection
- Overtemperature protection
- Designed for continuous industrial operation
- Suitable for ITE, industrial, and household applications
- Compliant with relevant safety and EMC standards
- RoHS compliant
技术规格
电源应用
ITE, 工业和家用
输出功率最大值
100W
电流输出 - 输出1
4.17A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定输出
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出数
1输出
电压输出 - 输出1
24VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
90V AC至264V AC
产品范围
MP-YSD-S
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.27