打印页面
493 有货
需要更多?
493 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79.450 (CNY89.7785) |
| 10+ | CNY68.070 (CNY76.9191) |
| 25+ | CNY62.980 (CNY71.1674) |
| 50+ | CNY58.240 (CNY65.8112) |
| 100+ | CNY56.610 (CNY63.9693) |
包装规格:每个
最低: 1
多件: 1
CNY79.45 (CNY89.78 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP15S-4800310复制
制造商标准货期21 周
库存编号4668769
产品范围MP-YSD-S
技术数据表
电源应用ITE, 工业和家用
输出数1输出
输出功率最大值15W
电压输出 - 输出148VDC
电流输出 - 输出1310mA
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC90V AC至264V AC
电源输出类型固定输出
产品范围MP-YSD-S
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The Step-Shape Power Series features an ultra-slim plastic housing and supports a wide AC input range of 90–264 VAC, making it suitable for diverse applications. Designed as Class II isolation units, the series delivers high efficiency and low no-load power consumption, optimizing energy usage. Adjustable DC output voltage and a wide operating temperature range ensure flexible performance for a variety of environments. With reliable performance and compact design, these power supplies are ideal for building automation, household electronics, and industrial control systems.
- AC/DC DIN-rail mounted power supply
- Single regulated DC output
- Power ratings up to 15 W
- Multiple output voltage options: 5 VDC, 12 VDC, 15 VDC, 24 VDC, 48 VDC
- Wide AC input voltage range for global mains operation
- Standard DIN-rail mounting (fast snap-on installation)
- Slim, space-saving housing
- High efficiency power conversion
- Low no-load and standby power consumption
- Overload protection
- Overvoltage protection
- Short-circuit protection
- Stable output with low ripple and noise
- Designed for ITE, industrial, and household environments
- High reliability and long service life
- Compliance with relevant safety and EMC standards (typical for class)
- RoHS compliant
技术规格
电源应用
ITE, 工业和家用
输出功率最大值
15W
电流输出 - 输出1
310mA
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定输出
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出数
1输出
电压输出 - 输出1
48VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
90V AC至264V AC
产品范围
MP-YSD-S
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.078