需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY242.220 (CNY273.7086) |
| 5+ | CNY233.580 (CNY263.9454) |
| 10+ | CNY224.940 (CNY254.1822) |
| 50+ | CNY212.370 (CNY239.9781) |
| 100+ | CNY205.010 (CNY231.6613) |
产品概述
DRL-24V75W1AZ is a delta’s LYTE DIN rail power supply which is designed for price sensitive users who require basic yet reliable power output for general industrial applications. The overcurrent protection is designed to operate in constant current mode, which makes the LYTE suitable for inductive and capacitive load applications. The product is certified according to safety standards IEC 60950-1 and IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions are certified according to EN 55032, class B and, the product is RoHS compliant for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations.
- Input voltage range from 85 to 264VAC, efficiency at 100% load is 89% at 230VAC
- Rated output voltage is 24VDC, rated output current is 3.12A, rated output power is 75W (max)
- Single phase, delta standard, plastic case without DC OK relay contact and without coating
- Universal AC input voltage range, built-in constant current circuit for reactive loads
- Full power from -10°C to +50°C at 230VAC with -30°C cold Start
- Compliance to SEMI F47 at 200VAC
- Limited power source (LPS) certified
- Standard TS35 DIN Rail in accordance with EN 60715 mounting
- Operating temperature range from -20°C to +70°C (-30°C cold start)
- Dimensions (H x W x D) is 123.6 x 27 x 102mm
技术规格
ITE和实验室设备
75W
3.125A
-
-
-
固定/可调
1输出
24VDC
-
-
-
85V AC至264V AC
LYTE DRL-75W Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书