18 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY273.240 (CNY308.7612) |
| 5+ | CNY260.320 (CNY294.1616) |
| 10+ | CNY248.900 (CNY281.257) |
| 50+ | CNY242.040 (CNY273.5052) |
| 100+ | CNY237.200 (CNY268.036) |
产品信息
产品概述
DRC-60A is a DRC-60 series 60W AC/DC DlN rail type single output security power supply with battery charger (UPS function). In addition to the primary output, there is a charger output with a smaller rated current, enabling the backup power supply application the security access systems require. ln addition to the key protection features such as overload protection, over voltage protection, battery low cut off, and battery reverse polarity protection (by fuse), the alarm signal for AC OK and battery low signalling is provided, via relay contact output, to facilitate the system design. It includes short circuit protection. Application includes security system, emergency lighting system, alarm system, DC UPS system, central monitoring system, access systems. Approved by UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004, AS/NZS 60950.1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Output voltage is 13.8V(CH1/CH2), output rated current is 2.8A(CH1), 1.5A(CH2)
- Output rated power is 59.34W, typical efficiency is 86%
- Universal AC input / full range, cooling by free air convection
- Pass LPS, LED indicator for power on
- 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 40 x 90 x 100mm
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE
59.34W
2.8A
-
-
-
固定/可调
No SVHC (04-Feb-2026)
1输出
13.8VDC
-
-
-
90V AC至264V AC
DRC-60 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书