打印页面
19 有货
4 您现在可以预订货品了
19 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY129.080 (CNY145.8604) |
| 5+ | CNY128.980 (CNY145.7474) |
| 10+ | CNY128.880 (CNY145.6344) |
| 50+ | CNY122.750 (CNY138.7075) |
| 100+ | CNY118.650 (CNY134.0745) |
| 250+ | CNY110.470 (CNY124.8311) |
包装规格:每个
最低: 1
多件: 1
CNY129.08 (CNY145.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
T5867ST is a TT range of AC/AC installation power supply. It offers a low-profile compact enclosure with 4 mounting tabs, a fixed AC input cable, and DC output cable. This is a highly reliable power supply that can be used in many indoor applications such as CCTV, access control, and building management systems.
- AC-ACW output power, 24V AC voltage, 0.75A output current
- Bare ends input/output connector
- 24V AC voltage (on load), 28.6V AC voltage (off load)
- 750mA output 1 current, 100mA output 2 current 1, 18V output 2 power
- 1.8m lead with bare ends O/P connector
- 3.75KV AC Hi-pot test (IP-OP), 70mA magnetising current
- Operating temperature range from 0°C to +40°C
- Case size is 106 x 55.5 x 48.5mm
注释
As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage
技术规格
电源应用
ITE
输出功率最大值
18VA
输出电压 VAC
24VAC
插头类型
硬线
输入交流电压最大值
230V
产品范围
Dual Output CCTV PSU
输出数
2输出
输出功率
18VA
输出电流
750mA
输出连接器
-
电源输出类型
固定输出
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.545