打印页面
可订购
制造商标准交货时间:34 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,020.060 (CNY4,542.6678) |
| 5+ | CNY2,717.540 (CNY3,070.8202) |
| 10+ | CNY2,132.530 (CNY2,409.7589) |
包装规格:每个
最低: 1
多件: 1
CNY4,020.06 (CNY4,542.67 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The T series from Welwyn are high voltage precision thick film resistors. The T series resistor shave wire / wire, wire / screw and screw / screw termination options. They also have lacquered and sleeved, lacquered only (for use in oil or SF6) protection options.
- Resistance range includes E24 decade values from 10Kohm to 50Gohm
- 25ppm/°C, 50ppm/°C, 100ppm/°C TCR values (<gt/> 1G: TCR is 250ppm/°C)
- Working voltage up to 100KV
- Sets of resistors with matched characteristics
- Available in 1.5W, 3.5W and 10W power rating values
- 4K, 14K, 50K (in air) and 8K, 28K, 100K (in oil) limiting element voltage
- Resistance tolerance is 1%, 2%, 5% (closer tolerances over restricted range)
- Ambient temperature range from -55°C to 150°C
- Turned brass material, solder coated copper wire
- High voltage, high power resistor
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电阻
220Mohm
额定功率
10W
电阻封装类型
轴向引线
电阻技术
厚膜
电阻类型
高电压
产品长度
150mm
工作温度最小值
-55°C
合规
-
产品范围
T Series
电阻容差 ±
± 1%
额定电压
50kV
温度系数
± 100ppm/°C
产品直径
8.4mm
产品宽度
-
工作温度最高值
150°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001