打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,141.890 (CNY1,290.3357) |
| 5+ | CNY968.050 (CNY1,093.8965) |
| 10+ | CNY904.160 (CNY1,021.7008) |
包装规格:1 每套
最低: 1
多件: 1
CNY1,141.89 (CNY1,290.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP003367复制
库存编号3405260
产品范围MP Kit
技术数据表
额定功率750mW
电阻值范围0ohm 至 1Mohm
电阻容差 ±± 1%
套件物品数量8500
产品范围MP Kit
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
MP003367 is a high power thick film chip resistor kit that includes a wide range of resistors from 0 ohm to 1Mohm, all housed in a convenient 2010 size. Each resistor has a power rating of 3/4W and a tolerance of ±1%, making this kit ideal for various electronic projects and applications. With a total of 6800 pieces, it provides ample supply for prototyping and production needs.
- AEC-Q200 qualified
- 200V max working voltage, 500V max overload voltage and 500V dielectric withstanding voltage
- Operating temperature range from -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
内容
80 values from 0 ohm & 1ohm to 1Mohm, with 100 resistors (2 strips) per value — total 16,000 pcs.
技术规格
套件内容
8000件, 85种数值, 0R&1R至1M, 1/4W, 1%, 2010尺寸E-24系列电阻
电阻值范围
0ohm 至 1Mohm
套件物品数量
8500
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
额定功率
750mW
电阻容差 ±
± 1%
产品范围
MP Kit
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.05