打印页面
图片仅用于图解说明,详见产品说明。

10 有货
6 您现在可以预订货品了
10 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,129.470 (CNY1,276.3011) |
| 5+ | CNY1,106.890 (CNY1,250.7857) |
| 10+ | CNY1,084.300 (CNY1,225.259) |
包装规格:1 每套
最低: 1
多件: 1
CNY1,129.47 (CNY1,276.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
- 制造商YAGEO制造商产品编号RC0402JR-SKE24L复制制造商标准货期39 周库存编号1901656产品范围RC_L Series技术数据表额定功率62.5mW电阻值范围1ohm 至 22Mohm电阻容差 ±± 5%套件物品数量100产品范围RC_L SeriesSVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The RC0402JR-SKE24L is a Resistor Sample Kit suitable for all general purpose applications. The RC0402 series chip resistor with lead-free terminations made by thick film process. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences.
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
- ±5% Tolerance
技术规格
- 套件内容
100件110最小RC0402-片式电阻
电阻值范围1ohm 至 22Mohm
套件物品数量100
SVHC(高度关注物质)No SVHC (27-Jun-2024)
额定功率62.5mW
电阻容差 ±± 5%
产品范围RC_L Series
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:85332100US ECCN:EAR99EU ECCN:NLRRoHS 合规:Y-ExRoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (27-Jun-2024)下载产品合规证书产品合规证书
重量(千克):.5