打印页面
可订购
制造商标准交货时间:42 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY177.770 | CNY177.77 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY177.770 (CNY200.8801) |
| 3+ | CNY175.980 (CNY198.8574) |
| 5+ | CNY174.180 (CNY196.8234) |
| 10+ | CNY172.390 (CNY194.8007) |
| 20+ | CNY170.590 (CNY192.7667) |
| 50+ | CNY168.790 (CNY190.7327) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SMR1D series surface-mount Chip Resistor offering all the elements of precision. It utilizes the Bulk Metal® Foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series moulded through-hole product. The flexible terminations of this product also reduce stress transference from the PCB to the resistor. Voltage division with tight tracking <lt/>3ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.
- Low TCR
- Tight tolerance
- Long term stability
- Low noise
- Low thermal EMF
- Non-measurable voltage coefficient
- Non hot spot design
- Non inductive, non-capacitive design
- Tolerance to ±0.01%
- Electrostatic discharge (ESD) above 25000V
- ±0.005% Load life stability (70°C, 2000hrs at rated power)
- 5Ω to 80kΩ Resistance range
- Power rating to 600mW @ 70°C
- -40dB Current noise
- <lt/>0.1ppm/V Voltage coefficient
- <lt/>0.08µH Non inductive
技术规格
电阻
10ohm
额定功率
600mW
电阻技术
金属箔
产品范围
SMR1D系列
额定电压
180V
产品宽度
4.32mm
工作温度最高值
175°C
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
电阻容差 ±
± 0.1%
电阻封装类型
2917 [7343公制]
电阻类型
精密
温度系数
± 8ppm/°C
产品长度
7.29mm
工作温度最小值
-55°C
合规
MIL-PRF-55182
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Israel
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Israel
进行最后一道重要生产流程所在的地区
税则号:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.000227

![VPG FOIL RESISTORS Y116910R0000B9R SMD片式电阻, 10 ohm, ± 0.1%, 600 mW, 2917 [7343公制], 金属箔, 精密](https://www.element14.cn/productimages/standard/en_GB/42253990.jpg)