打印页面
5,000 有货
需要更多?
5,000 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5000+ | CNY0.732 (CNY0.8272) |
| 25000+ | CNY0.722 (CNY0.8159) |
| 50000+ | CNY0.710 (CNY0.8023) |
包装规格:单件(整卷供应)
最低: 5000
多件: 5000
CNY3,660.00 (CNY4,135.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商PANASONIC
制造商产品编号ERJU1DF8453U复制
制造商标准货期44 周
库存编号3320393
产品范围ERJ-U1D Series
技术数据表
电阻845kohm
电阻容差 ±± 1%
额定功率750mW
电阻封装类型2010 [5025公制]
电阻技术厚膜
电阻类型耐硫
产品范围ERJ-U1D Series
温度系数± 100ppm/°C
额定电压200V
产品长度5mm
产品宽度2.5mm
工作温度最小值-55°C
工作温度最高值155°C
合规AEC-Q200
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
ERJU1DF8453U is an ERJ U type, ERJ-U1D series anti-sulphurated thick film chip resistor. It provides excellent resistance to sulphuration by using an Ag-Pd based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 845kohm resistance
- ±1% resistance tolerance
- 2010 [5025 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High resistance to sulphurisation by adopting anti-sulphurated electrode structure and material
- Suitable for both reflow and flow soldering
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- Adoption in new designs, easy mounting and cost reduction
- 200V voltage rating and 750mW power rating
- Category temperature range from -55 to +155°C
技术规格
电阻
845kohm
额定功率
750mW
电阻技术
厚膜
产品范围
ERJ-U1D Series
额定电压
200V
产品宽度
2.5mm
工作温度最高值
155°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电阻容差 ±
± 1%
电阻封装类型
2010 [5025公制]
电阻类型
耐硫
温度系数
± 100ppm/°C
产品长度
5mm
工作温度最小值
-55°C
合规
AEC-Q200
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001

![PANASONIC ERJU1DF8453U SMD片式电阻, 845 kohm, ± 1%, 750 mW, 2010 [5025公制], 厚膜, 耐硫](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)