打印页面
产品概述
The 3204X series SMD miniature Chip Trimmer incorporates the latest technology developments and has been rigorously tested to the highest standards. Special attention during the design of the product, ensures that this component meets specific requirements of hybrids and modern surface mounting boards. It is fully sealed until you are ready to trim, so it is highly suitable for both dip and wave soldering. It can then be resealed by the use of rubber based lock paint.
- Cermet element
- Small and compact size (4mm square)
- Terminal layout stops solder bridging
- Smooth top assists placement
- Linear resistance law
- Essentially infinite resolution
技术规格
微调电位器类型
1转
调节类型
顶部调节
电位器安装
表面安装
产品范围
3204 Series
电阻容差 ±
± 25%
微调电位器外形/尺寸
5 mm方形
产品长度
5mm
产品高度
2.3mm
工作温度最高值
85°C
湿气敏感性等级
-
元素材质
金属陶瓷
总调电阻
10kohm
圈数
1转
额定功率
10mW
温度系数
± 250ppm/°C
电阻封装类型
SMD
产品宽度
4.5mm
工作温度最小值
-20°C
合规
-
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.0004