打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号M22-R10K复制
制造商标准货期30 周
库存编号2507661
您的零件号
3 有货
8 您现在可以预订货品了
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY670.630 (CNY757.8119) |
| 5+ | CNY586.800 (CNY663.084) |
| 10+ | CNY489.630 (CNY553.2819) |
包装规格:每个
最低: 1
多件: 1
CNY670.63 (CNY757.81 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The M22 series Emergency Stop is a durable and reliable solution to a variety of e-stop applications. With standard push-pull, as well as twist-to-release and key release, illuminated options and red or black operators, the M22 e-stop is a robust solution. As with all operators, they can be available as a ready to install complete device or as modular components for the perfect fit.
- Push-pull and twist to release options available as well as illuminated and keyed release
- IP67, IP69K, NEMA 4X and 13 Protection rating
- LED offering only for improved brightness quality and up to 100000 hours of operation
- More than 100000 mechanical operations
- Capable of communicating via AS-i protocol with AS-i adapter modules
技术规格
总调电阻
10kohm
变化类型
线性
电阻容差 ±
± 10%
旋转角
-
手柄类型
球形
组数
-
轴长 - 公制
29.2mm
电位器类型
-
电位器端子
螺丝
产品长度
62.1mm
产品高度
-
工作温度最高值
70°C
圈数
1转
额定功率
500mW
产品范围
RMQ-Titan M22 Series
电位器安装
面板安装
轴直径
29.7mm
调节类型
滚花旋钮
温度系数
-
电阻技术
-
电阻封装类型
-
产品宽度
-
工作温度最小值
-25°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.034