2. 无源元件
                                                                                                3. 电感
                                                                                                4. 射频电感
                                                                                                5. 多层电感
                                                                                                打印页面

                                                                                                MLI-160808-82L

                                                                                                多层电感, 0.082 µH, 0.3 ohm, 245 MHz, 50 mA, 0603 [1608公制], MLI-1608 Series

                                                                                                MEC MARCOM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MEC MARCOM MLI-160808-82L
                                                                                                制造商MEC MARCOM
                                                                                                制造商产品编号MLI-160808-82L
                                                                                                库存编号
                                                                                                复卷3554035RL
                                                                                                切割卷带3554035
                                                                                                产品范围MLI-1608 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:17 周

                                                                                                有货时请通知我

                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带10CNY0.311CNY3.11
                                                                                                合计 价钱 (含税) CNY3.11 (CNY3.51)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                10+CNY0.311 (CNY0.3514)
                                                                                                100+CNY0.231 (CNY0.261)
                                                                                                500+CNY0.215 (CNY0.243)
                                                                                                1000+CNY0.197 (CNY0.2226)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MEC MARCOM
                                                                                                制造商MEC MARCOM
                                                                                                制造商产品编号MLI-160808-82L
                                                                                                库存编号
                                                                                                复卷3554035RL
                                                                                                切割卷带3554035
                                                                                                产品范围MLI-1608 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电感0.082µH
                                                                                                直流电阻最大值0.3ohm
                                                                                                自谐振频率245MHz
                                                                                                额定直流电流50mA
                                                                                                电感器外壳/封装0603 [1608公制]
                                                                                                产品范围MLI-1608 Series
                                                                                                电感公差± 20%
                                                                                                电感结构屏蔽
                                                                                                内核材料铁氧体
                                                                                                产品长度1.6mm
                                                                                                产品宽度0.8mm
                                                                                                产品高度0.8mm
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                MLI-160808-82L is a MLI-1608 series ferrite inductor. This multilayer chip inductor uses magnetic material and multilayer technology in producing revolutionary inductors which do not use wire windings. Ferrite paste and electric conductor paste are alternately and sintered into a completely monolithic structure to form an inductor with a perfectly closed magnetic circuit and excellent magnetic shield. Typical applications include power supply units, wireless communications, automotive and medical devices.

                                                                                                • 0.082µH inductance with ±20% tolerance
                                                                                                • 0603 [1608 metric] size
                                                                                                • 245MHz minimum self resonant frequency
                                                                                                • 0.3ohm maximum DC resistance
                                                                                                • 0.05A maximum rated current
                                                                                                • Temperature range from -55°C to +125°C
                                                                                                • No cross coupling between inductors due to magnetic shield. Ideal for high density installation
                                                                                                • Excellent solderability and high heat resistance for either flow or reflow soldering
                                                                                                • Closed magnetic circuit avoids crosstalk and is suitable for high density PCBs

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                电感

                                                                                                0.082µH

                                                                                                自谐振频率

                                                                                                245MHz

                                                                                                电感器外壳/封装

                                                                                                0603 [1608公制]

                                                                                                电感公差

                                                                                                ± 20%

                                                                                                内核材料

                                                                                                铁氧体

                                                                                                产品宽度

                                                                                                0.8mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                直流电阻最大值

                                                                                                0.3ohm

                                                                                                额定直流电流

                                                                                                50mA

                                                                                                产品范围

                                                                                                MLI-1608 Series

                                                                                                电感结构

                                                                                                屏蔽

                                                                                                产品长度

                                                                                                1.6mm

                                                                                                产品高度

                                                                                                0.8mm

                                                                                                技术文档 (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00001