2. 无源元件
                                                                                                3. 电感
                                                                                                4. 射频电感
                                                                                                5. 多层电感
                                                                                                打印页面

                                                                                                L0402CR22JRMST

                                                                                                多层电感, 0.22 nH, 4.2 ohm, 450 MHz, 120 mA, 0402 [1005公制], L-RMS Series

                                                                                                KEMET
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KEMET L0402CR22JRMST
                                                                                                制造商KEMET
                                                                                                制造商产品编号L0402CR22JRMST
                                                                                                库存编号
                                                                                                复卷2846704RL
                                                                                                切割卷带2846704
                                                                                                产品范围L-RMS Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                9,695 有货

                                                                                                需要更多?

                                                                                                9695 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带10CNY0.253CNY2.53
                                                                                                合计 价钱 (含税) CNY2.53 (CNY2.86)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                10+CNY0.253 (CNY0.2859)
                                                                                                100+CNY0.228 (CNY0.2576)
                                                                                                500+CNY0.217 (CNY0.2452)
                                                                                                1000+CNY0.195 (CNY0.2204)
                                                                                                2000+CNY0.185 (CNY0.209)
                                                                                                10000+CNY0.176 (CNY0.1989)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KEMET
                                                                                                制造商KEMET
                                                                                                制造商产品编号L0402CR22JRMST
                                                                                                库存编号
                                                                                                复卷2846704RL
                                                                                                切割卷带2846704
                                                                                                产品范围L-RMS Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电感0.22nH
                                                                                                直流电阻最大值4.2ohm
                                                                                                自谐振频率450MHz
                                                                                                额定直流电流120mA
                                                                                                电感器外壳/封装0402 [1005公制]
                                                                                                产品范围L-RMS Series
                                                                                                电感公差± 5%
                                                                                                电感结构非屏蔽
                                                                                                内核材料陶瓷
                                                                                                产品长度1mm
                                                                                                产品宽度0.5mm
                                                                                                产品高度0.5mm

                                                                                                产品概述

                                                                                                The L-RMS series Multilayer Chip Inductor for high frequency. It is made of advanced ceramics with low resistivity silver used as internal conductors. It provides excellent Q and SRF characteristics. It is suitable for EMI counter measures in high frequency circuits.

                                                                                                • Multilayer block structure ensures outstanding reliability
                                                                                                • High productivity and excellent product quality
                                                                                                • Designed for applications above 100MHz
                                                                                                • -25 to 105°C Operating temperature
                                                                                                • Used in high frequency circuits
                                                                                                • Ideal for mobile equipment
                                                                                                • Ideal for portable equipment

                                                                                                技术规格

                                                                                                电感

                                                                                                0.22nH

                                                                                                自谐振频率

                                                                                                450MHz

                                                                                                电感器外壳/封装

                                                                                                0402 [1005公制]

                                                                                                电感公差

                                                                                                ± 5%

                                                                                                内核材料

                                                                                                陶瓷

                                                                                                产品宽度

                                                                                                0.5mm

                                                                                                直流电阻最大值

                                                                                                4.2ohm

                                                                                                额定直流电流

                                                                                                120mA

                                                                                                产品范围

                                                                                                L-RMS Series

                                                                                                电感结构

                                                                                                非屏蔽

                                                                                                产品长度

                                                                                                1mm

                                                                                                产品高度

                                                                                                0.5mm

                                                                                                技术文档 (3)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000003