打印页面
19,980 有货
需要更多?
19,980 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY1.260 | CNY12.60 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY0.960 (CNY1.0848) |
| 500+ | CNY0.941 (CNY1.0633) |
| 2500+ | CNY0.922 (CNY1.0419) |
| 4000+ | CNY0.903 (CNY1.0204) |
| 8000+ | CNY0.884 (CNY0.9989) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
- 制造商产品编号36550402JR36T复制库存编号复卷4420250RL切割卷带4420250产品范围3655 Series技术数据表电感360nH直流电阻最大值6ohm自谐振频率300MHz额定直流电流80mA电感器外壳/封装0402 [1005公制]产品范围3655 Series电感公差± 5%电感结构屏蔽内核材料陶瓷产品长度1mm产品宽度0.5mm产品高度0.5mmSVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
36550402JR36T is a 3655 series automotive grade multilayer chip shielded inductor. The 3655 series inductor is designed with a low-loss ceramic monolithic structure with high-conductivity metal electrodes. Typical applications include automotive multi-media system, wireless connection system, automobile power system and safety management system.
- High frequency performance
- High self-resonant frequency
- High reliability
- AEC-Q200 qualified
- 0402- 1.0mm X 0.5mm X 0.5mm package size (LxWxT)
- ±5% inductive tolerance
- Inductance value is 360nH
- DC current rating is 80mA
- DC resistance max is 6ohm
- Self resonant frequency is 300MHz
技术规格
- 电感
360nH
自谐振频率300MHz
电感器外壳/封装0402 [1005公制]
电感公差± 5%
内核材料陶瓷
产品宽度0.5mm
SVHC(高度关注物质)No SVHC (21-Jan-2025)
直流电阻最大值6ohm
额定直流电流80mA
产品范围3655 Series
电感结构屏蔽
产品长度1mm
产品高度0.5mm
技术文档 1
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区税则号:85045000US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (21-Jan-2025)下载产品合规证书产品合规证书
重量(千克):.000001

![SIGMAINDUCTORS - TE CONNECTIVITY 36550402JR36T 多层电感, 360 nH, 6 ohm, 300 MHz, 80 mA, 0402 [1005公制], 3655 Series](https://www.element14.cn/productimages/standard/en_GB/4420200-40.jpg)