打印页面
2,446 有货
需要更多?
2,446 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY3.210 (CNY3.6273) |
| 250+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.220 (CNY2.5086) |
包装规格:每个
最低: 5
多件: 5
CNY22.20 (CNY25.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The B82145A1225J000 is an axial leaded High Frequency Inductor with large ferrite drum core. This RF choke features enamel copper wire with flame-retardant lacquer coating. This inductor's terminals are made of central axial leads, CuAg0.1 base and electroplated with nickel and pure tin terminations. Supports 0.8MHz resonance frequency and ±5% of inductance tolerance. It is suitable for wave soldering.
- High rated current at high inductance ratings
- Inductance indicated by colour bands to IEC 60062
- 55/125/56 (to IEC 60068-1) Climatic category
技术规格
产品范围
B82145A HLBC Series
额定直流电流
250mA
电感公差
± 5%
SVHC(高度关注物质)
Lead (25-Jun-2025)
电感
2.2mH
直流电阻最大值
8ohm
自谐振频率
800kHz
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.002