打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号SC30100KT复制
制造商标准货期19 周
库存编号1173864
产品范围SC30 Series
也称为1624000-3, SC30-10-2525-10 10UH AMMO 1000
您的零件号
830 有货
需要更多?
830 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY29.780 (CNY33.6514) |
| 50+ | CNY22.700 (CNY25.651) |
| 250+ | CNY20.340 (CNY22.9842) |
| 500+ | CNY20.260 (CNY22.8938) |
| 1000+ | CNY19.550 (CNY22.0915) |
| 2000+ | CNY18.840 (CNY21.2892) |
包装规格:每个
最低: 5
多件: 5
CNY148.90 (CNY168.26 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号SC30100KT复制
制造商标准货期19 周
库存编号1173864
产品范围SC30 Series
也称为1624000-3, SC30-10-2525-10 10UH AMMO 1000
技术数据表
产品范围SC30 Series
电感10µH
额定直流电流219mA
直流电阻最大值3.7ohm
电感公差± 10%
自谐振频率50MHz
产品概述
The SC30100KT is an axial leaded shielded RF Power Inductor with a self-extinguishing polyolefin sleeve. Its small size makes ideal for use when space is at a premium. And the inductor is also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
- Flame-retardant
- Established reliability
- Fully protected from the environment
技术规格
产品范围
SC30 Series
额定直流电流
219mA
电感公差
± 10%
电感
10µH
直流电阻最大值
3.7ohm
自谐振频率
50MHz
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000209