2. 无源元件
                                                                                                3. 电感
                                                                                                4. 射频电感
                                                                                                5. 轴向引线高频电感
                                                                                                打印页面

                                                                                                SC30R22KT

                                                                                                射频扼流圈, SC30 Series, 220 nH, 1.12 A, 0.14 ohm, ± 10%, 510 MHz

                                                                                                TE CONNECTIVITY - SIGMAINDUCTORS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TE CONNECTIVITY - SIGMAINDUCTORS SC30R22KT
                                                                                                制造商TE CONNECTIVITY - SIGMAINDUCTORS
                                                                                                制造商产品编号SC30R22KT
                                                                                                库存编号1173895
                                                                                                产品范围SC30 Series
                                                                                                也称为1624048-2, SC30-10-2505-10 0.22UH AMMO 1000
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                910 有货

                                                                                                需要更多?

                                                                                                910 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY27.860 (CNY31.4818)
                                                                                                50+CNY19.970 (CNY22.5661)
                                                                                                100+CNY18.900 (CNY21.357)
                                                                                                250+CNY18.610 (CNY21.0293)
                                                                                                500+CNY18.460 (CNY20.8598)
                                                                                                1000+CNY16.220 (CNY18.3286)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY27.86 (CNY31.48 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TE CONNECTIVITY - SIGMAINDUCTORS
                                                                                                制造商TE CONNECTIVITY - SIGMAINDUCTORS
                                                                                                制造商产品编号SC30R22KT
                                                                                                库存编号1173895
                                                                                                产品范围SC30 Series
                                                                                                也称为1624048-2, SC30-10-2505-10 0.22UH AMMO 1000
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围SC30 Series
                                                                                                电感220nH
                                                                                                额定直流电流1.12A
                                                                                                直流电阻最大值0.14ohm
                                                                                                电感公差± 10%
                                                                                                自谐振频率510MHz
                                                                                                SVHC(高度关注物质)No SVHC (14-Jun-2023)

                                                                                                产品概述

                                                                                                The SC30 series axial leaded Power Inductor with wide inductance ranges. TE Connectivity quality and reliability are guaranteed in this range of insulated and shielded RF inductors. The insulated range has a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series was originally designed for military applications but now has widespread industrial use.

                                                                                                • Four sizes
                                                                                                • Flame retardant
                                                                                                • Wide temperature range
                                                                                                • Established reliability
                                                                                                • Fully protected from the environment

                                                                                                技术规格

                                                                                                产品范围

                                                                                                SC30 Series

                                                                                                额定直流电流

                                                                                                1.12A

                                                                                                电感公差

                                                                                                ± 10%

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (14-Jun-2023)

                                                                                                电感

                                                                                                220nH

                                                                                                直流电阻最大值

                                                                                                0.14ohm

                                                                                                自谐振频率

                                                                                                510MHz

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                3D Product Image EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000184