打印页面
可订购
制造商标准交货时间:45 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY60.620 (CNY68.5006) |
| 2+ | CNY59.410 (CNY67.1333) |
| 3+ | CNY58.200 (CNY65.766) |
| 5+ | CNY56.990 (CNY64.3987) |
| 10+ | CNY55.780 (CNY63.0314) |
| 20+ | CNY54.560 (CNY61.6528) |
包装规格:每个
最低: 1
多件: 1
CNY60.62 (CNY68.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
技术规格
电感
2.2µH
电感结构
屏蔽
产品范围
WE-HCF Series
直流电阻最大值
1310µohm
产品长度
27mm
产品高度
15.4mm
真有效值电流 (Irms)
36A
饱和电流 (Isat)
88.5A
电感器外壳/封装
-
电感公差
± 15%
产品宽度
28mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
74436410220 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.03681