打印页面
1,105 有货
需要更多?
1,105 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.170 | CNY7.17 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY6.620 (CNY7.4806) |
| 250+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY6.070 (CNY6.8591) |
| 1500+ | CNY4.830 (CNY5.4579) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
技术规格
电感
1mH
电感结构
半屏蔽
产品范围
WE-LQS Series
直流电阻最大值
4.783ohm
产品长度
6mm
产品高度
4.5mm
真有效值电流 (Irms)
250mA
饱和电流 (Isat)
365mA
电感器外壳/封装
-
电感公差
± 20%
产品宽度
6mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00053