有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY272.690 (CNY308.1397) |
产品概述
EVSK-006 is a MPL-SE series semi-shielded power inductor sample kit. The MPL-SE series is shielded by an external magnetic epoxy resin, providing better magnetic characteristics. Their design offers a low DCR and higher current capabilities. Applications include battery-powered devices, IoT, wearable, portable devices and input filters.
- 2512 size power inductors
- Semi-shielded construction
- Low stray field, low DCR
内容
MPL-SE2512-R47 (16 units), MPL-SE2512-R68 (16 units), MPL-SE2512-1R0 (16 units), MPL-SE2512-1R5 (16 units), MPL-SE2512-2R2 (16 units), MPL-SE2512-3R3 (16 units), MPL-SE2512-4R7 (16 units), MPL-SE2512-6R8 (16 units), MPL-SE2512-100 (16 units), MPL-SE2512-150 (16 units), MPL-SE2512-220 (16 units).
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
功率电感器采样套件
176
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书