需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY103.550 (CNY117.0115) |
| 2+ | CNY101.400 (CNY114.582) |
| 3+ | CNY99.250 (CNY112.1525) |
| 5+ | CNY97.100 (CNY109.723) |
| 10+ | CNY94.950 (CNY107.2935) |
| 20+ | CNY93.060 (CNY105.1578) |
产品概述
The 760308111 is a wireless power charging Transmitter Coil with pot core results in limiting the stray field in the design. This WE-WPCC coil features high permeability shielding coil, with a large number of mating cycles to avoid connector damages and cancels charging flux to be not coupled into sensitive components or batteries. It is applicable for up to 20W (up to 200W outside the standards) and supports 20MHz typical self-resonant frequency. This coil can be applicable in explosion sensitive area where the use of a physical connection is hazardous. It is recommended that the temperature of the transmitter coil does not exceed 105°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
- Qi Standard compliant
- Litz wire used
- Highest Q-value available on market
- High reliable construction
警告
使用清洁剂可能会损坏或改变元件, 主体, 引脚或端子的特性.
技术规格
WE-WPCC Series
± 10%
1线圈
16A
80@125kHz
53.3mm
6mm
-20°C
No SVHC (04-Feb-2026)
6.3µH
0.024ohm
2层
20MHz
-
53.3mm
板载
105°C
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书