产品信息
产品概述
The CM1624-08DE is a TVS Diode with EMI filter and ESD protection. It is a combination EMI filter and line termination device with integrated TVS diodes for use on multimedia card interfaces. This state-of-the-art device utilizes solid-state, silicon-avalanche technology for superior clamping performance and DC electrical characteristics. The device has been optimized for protection of T-Flash/microSD interfaces in cellular phones and other portable electronics. It consists of six circuits that include series impedance matching resistors and pull-up resistors as required by the SD specification. Termination resistor value of 40Ω is provided on the SDData0, SDData1, SDData2, SDData3, CMD and CLK lines. Pull-up resistors of 25kΩ are included on the SDData0, SDData1, SDData2, SDData3 and CMD lines as well. It may be configured for devices operating in SD or SPI mode.
- ±15kV ESD protection (IEC 61000-4-2, contact discharge)
- Significant attenuation of noise in the 700MHz bands
- Mates perfectly with the most popular micro SD interfaces
- provides robust, fast-acting transient voltage suppression to protect ESD sensitive devices
- Critical for compliance for emerging protocols such as LTE and 4G
- Solid-state technology
- -40 to 85°C Operating temperature range
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
EMI滤波器带静电保护
RLC Pi滤波器
16引脚
No SVHC (23-Jan-2024)
8路数据线
UDFN
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书