有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY12.280 | CNY61.40 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY8.550 (CNY9.6615) |
| 250+ | CNY7.550 (CNY8.5315) |
| 1000+ | CNY6.550 (CNY7.4015) |
| 2000+ | CNY5.880 (CNY6.6444) |
| 数量 | 价钱 (含税) |
|---|---|
| 4500+ | CNY5.760 (CNY6.5088) |
| 13500+ | CNY4.010 (CNY4.5313) |
产品信息
产品概述
PCMF1USB3SZ is a PCMFxUSB3S series Common-mode ElectroMagnetic Interference (EMI) filter with integrated ElectroStatic Discharge (ESD) protection for one differential channel. The device is designed to provide low insertion loss for differential high-speed signals on each channel while unwanted common mode signals are attenuated. Each differential channel incorporates two signal lines that are coupled by integrated coils. Diodes provide protection to downstream components from ESD voltages up to ±15kV on each signal line. Typical applications include smartphones, cellular and cordless phones, tablet PC and Mobile Internet Device (MID), USB 3.2, USB 2.0, HDMI 2.0, HDMI 1.4, MIPI M-PHY and D-PHY as used in Camera Serial Interface (CSI) and Display Serial Interface (DSI), general-purpose EMI and Radio-Frequency Interference (RFI) filter and downstream ESD protection.
- ESD protection up to ±15kV contact discharge according to IEC 61000-4-2
- Superior common-mode suppression over a wide frequency range
- Superior RF performance compared to integrated or discrete filters with external ESD protection
- Extremely high symmetry between line pairs
- Channel series resistance is 3ohm typ at single line; input to output, Tamb = 25°C
- Diode capacitance is 0.25pF typ at f = 1MHz; VI = 2.5V, Tamb = 25°C
- Reverse leakage current is 100nA max at per line;VI = 5V, Tamb = 25°C
- Breakdown voltage is 9V typ at IR = 1mA, Tamb = 25°C
- WLCSP5 package
- Ambient temperature range from -40 to 125°C
技术规格
共模滤波器, 带静电保护
2路数据线
WLCSP
PCMFxUSB3S Series
WLCSP
共模
5引脚
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书