打印页面
图片仅用于图解说明,详见产品说明。

83 有货
需要更多?
83 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,911.120 (CNY2,159.5656) |
| 5+ | CNY1,683.350 (CNY1,902.1855) |
| 10+ | CNY1,430.280 (CNY1,616.2164) |
包装规格:每个
最低: 1
多件: 1
CNY1,911.12 (CNY2,159.57 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SG060125R-24 is an EMI rectangular Shielding Gasket made of nickel-plated copper. The shielding gaskets are connectors of two opposing metallic planes which make this gasket to appear as one continuous surface, by connecting across the openings. Depending on the frequencies involved, the openings must be reduced as closely as possible to a continuous seal. The non-conductive high peel strength unique fabric shielding gasket structure is a combination of a highly conductive nickel/copper ripstop fabric and a resilient polyurethane foam core. This FSG gasket has superior shielding properties and ensures long performance life all in a cost effective manner.
- ≤0.050Ω/inch² Surface resistivity
- UL94V-0 Flammability rating
- Up to <gt/>105dB (MIL-DTL-83528C) Shielding effectiveness
- Open cell polyurethane foam
- Non-conductive
- High peel strength
技术规格
屏蔽类型
EMI屏蔽
产品长度
610mm
产品深度
1.2mm
产品范围
SG
垫片材料
镀镍铜
产品宽度
3.2mm
衰减
100dB
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.017588