打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:32 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY335.320 (CNY378.9116) |
| 5+ | CNY301.790 (CNY341.0227) |
| 30+ | CNY283.900 (CNY320.807) |
| 60+ | CNY275.190 (CNY310.9647) |
| 120+ | CNY266.470 (CNY301.1111) |
包装规格:每个
最低: 1
多件: 1
CNY335.32 (CNY378.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KEMET
制造商产品编号EFF(007)-240X240T0800复制
制造商标准货期32 周
库存编号2364508
产品范围EFF Series
也称为UFSEFF007AT080
技术数据表
屏蔽类型吸收器
垫片材料聚合物薄膜
产品长度240mm
产品宽度240mm
产品深度-
产品范围EFF Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The EF series Flex Suppressor for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF series is effective for resonance and wave suppression and can be cut into virtually any shape. Resonance suppression controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance.
- Usable in quasi-microwave ranges
- Can be used in high-speed clocks (up to 10GHz)
- Thin, flexible material used in portable equipment
- Virtually no limitation in where it can be used
- Less time required for installation
- Electromagnetic wave suppression
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
屏蔽类型
吸收器
产品长度
240mm
产品深度
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
垫片材料
聚合物薄膜
产品宽度
240mm
产品范围
EFF Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001