打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号7427155复制
制造商标准货期32 周
库存编号1635627
您的零件号
2,636 有货
620 您现在可以预订货品了
2,636 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.570 (CNY65.0541) |
| 3+ | CNY57.290 (CNY64.7377) |
| 5+ | CNY57.010 (CNY64.4213) |
| 10+ | CNY56.730 (CNY64.1049) |
| 20+ | CNY55.590 (CNY62.8167) |
| 50+ | CNY54.450 (CNY61.5285) |
包装规格:每个
最低: 1
多件: 1
CNY57.57 (CNY65.05 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 7427155 is a snap Ferrite Core with safety key technology. This STAR-RING ferrite core guarantees electromagnetic compatibility security lock because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The prefixing cable system of this core eases the cable assembling process. This grey core is perfect for cables with difficult access because of easy installation and removal and applicable for 26AWG cable.
- UL94V-0 Flammability rating
- -25 to 105°C Operating temperature range
警告
The usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
注释
Key sold separately
技术规格
电缆直径
27mm
最高频率
-
产品范围
WE-STAR-RING Series
最低频率
-
阻抗
390ohm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0684