有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 3+ | CNY7.660 (CNY8.6558) |
| 5+ | CNY7.610 (CNY8.5993) |
| 10+ | CNY7.560 (CNY8.5428) |
| 20+ | CNY7.400 (CNY8.362) |
| 50+ | CNY7.240 (CNY8.1812) |
产品信息
产品概述
The 74273002 is a multiline EMI Suppression Ferrite Bead features broadband filtering because of its NiZn-ferrite core. This compact size WE-MLS ferrite bead acts as RF common mode inductor for 2/3/4 lines in one component and with the appropriate layout, the impedance (that is 4 windings) respectively the current (parallel circuit) could be increased. This bead features high-current DC output filter of power supplies, with one turn the component performs like a 3 or 4 times common mode choke for the signal and filters components of low voltage power supplies.
- Operating temperature range -25°C to 125°C
- Broadband filtering because of the NiZn-ferrite core
- 4A High rated current
- Compact size
警告
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
-
-
-
10.88mm
10mm
-25°C
-
249ohm
WE-MLS Series
± 25%
5.49mm
通孔安装
125°C
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书