40,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY3.160 | CNY31.60 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.570 (CNY1.7741) |
| 2500+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY1.200 (CNY1.356) |
| 10000+ | CNY1.180 (CNY1.3334) |
产品概述
The BLM15G series chip Ferrite Bead is suitable for high frequency noise suppression over a wide frequency range. It offers small decrease in impedance during current loading, resulting in small impedance fluctuation during equipment operation. It is ideal for noise suppression for PCs with high-speed CPU and high-speed bus and for interface lines of peripheral equipment and high harmonic noise suppression for digital equipment with several hundred MHz or higher clock speeds. It is also designed for prevention of erroneous operation caused by local oscillation signals in mobile phone and W-LAN module (ensuring self-immunity) and bias tee modules in optical transceivers.
- High impedance characteristic in 1GHz or higher frequency
- High impedance characteristic over a wide frequency band range of 100MHz to 6GHz
技术规格
0402 [1005公制]
200mA
1.3ohm
1mm
0.5mm
-55°C
-
75ohm
EMIFIL BLM15GA Series
± 25%
0.5mm
表面安装
125°C
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![MURATA BLM15GA750SN1D 铁氧体 - 磁珠, 0402 [1005公制], 75 ohm, 200 mA, EMIFIL BLM15GA Series, 1.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/FS152-40.jpg)