110 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32.840 (CNY37.1092) |
| 5+ | CNY31.250 (CNY35.3125) |
| 10+ | CNY29.650 (CNY33.5045) |
| 20+ | CNY28.350 (CNY32.0355) |
| 40+ | CNY27.050 (CNY30.5665) |
| 55+ | CNY26.510 (CNY29.9563) |
产品信息
产品概述
The 74273001 is a 3-way multiline EMI suppression Ferrite Bead offers high impedance common-mode inductor with 2x2 windings made by PCB line connection. With the appropriate layout the impedance (i.e. 4 windings) respectively the current (parallel circuit) could be increased. The WE-MLS series ferrite bead is suitable for absorption of common or differential mode interferences in the field of EMC. It is also ideal for high-current DC output filters of power supplies battery chargers, industrial power supplies, multi-conductor systems and power electronics, filtering components of low voltage power supplies and 4-line sensor applications.
- Operating temperature range -25°C to 125°C
- Broadband filtering because of the NiZn-ferrite core
- 4A High rated current
- Compact size
警告
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
-
-
-
7.62mm
10mm
-25°C
-
264ohm
WE-MLS Series
± 25%
5.08mm
通孔安装
125°C
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书