打印页面
图片仅用于图解说明,详见产品说明。

已停产
包装选项
产品信息
制造商KEMET
制造商产品编号Z0805C210BPWST
库存编号
复卷3517400RL
切割卷带3517400
产品范围Z-PWS Series
技术数据表
铁氧体磁珠外壳/封装0805 [2012公制]
阻抗21ohm
额定直流电流6A
产品范围Z-PWS Series
直流电阻最大值4000µohm
阻抗公差± 30%
产品长度2mm
产品宽度1.25mm
产品高度0.85mm
铁氧体磁芯安装表面安装
工作温度最小值-40°C
工作温度最高值125°C
合规-
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
KEMET Z-PWS Power Line Ferrite Chip Beads are ideal for use in filtering and EMI Suppression for radiant and conductive noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Operating temperature is -40°C to +125°C
技术规格
铁氧体磁珠外壳/封装
0805 [2012公制]
额定直流电流
6A
直流电阻最大值
4000µohm
产品长度
2mm
产品高度
0.85mm
工作温度最小值
-40°C
合规
-
阻抗
21ohm
产品范围
Z-PWS Series
阻抗公差
± 30%
产品宽度
1.25mm
铁氧体磁芯安装
表面安装
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.004536