打印页面
可订购
制造商标准交货时间:25 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY45.040 (CNY50.8952) |
| 5+ | CNY42.000 (CNY47.460) |
| 10+ | CNY37.410 (CNY42.2733) |
| 20+ | CNY34.830 (CNY39.3579) |
| 40+ | CNY33.730 (CNY38.1149) |
| 72+ | CNY32.630 (CNY36.8719) |
包装规格:每个
最低: 1
多件: 1
CNY45.04 (CNY50.90 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KGS KITAGAWA
制造商产品编号TRMH-31-20-15E复制
制造商标准货期25 周
库存编号4259858
产品范围TRMH Series
技术数据表
外径32.1mm
产品长度15.9mm
内径19mm
最低频率-
最高频率1MHz
阻抗9ohm
产品范围TRMH Series
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
TRMH-31-20-15E is a TRMH series low-frequency ferrite core. The TRMH low-cut core series is well suited for suppressing conducted noise at 1 MHz or below. By increasing permeability, the impedance remains high in the frequency range of 1 MHz or less. As the number of turns increases, the impedance improves, resulting in greater noise suppression. It is used in Industry 4.0, consumer electronics, video cameras, and automotive applications.
- Suited for suppressing conductive noise ≤1Mhz
- Offers high impedance below 1MHz
- Rounded corners reduce load on cables
- Resin protects ferrite from damage
- Impedance increases with number of cable turns
- Operating temperature range from -40 to +85°C
- 9 x 32.1 x 15.9mm size
技术规格
外径
32.1mm
内径
19mm
最高频率
1MHz
产品范围
TRMH Series
产品长度
15.9mm
最低频率
-
阻抗
9ohm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.03344