打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY48.510 (CNY54.8163) |
| 5+ | CNY44.060 (CNY49.7878) |
| 10+ | CNY39.600 (CNY44.748) |
| 25+ | CNY35.870 (CNY40.5331) |
| 50+ | CNY33.820 (CNY38.2166) |
| 150+ | CNY31.150 (CNY35.1995) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY48.51 (CNY54.82 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The BNX012H01 is a suppression and ESD surge Protection Filter for suitable for the power supply circuits which is large current and wide frequency range. It offers high current and noise measures in a wide frequency band. It is a super high performance noise filter of SMD type. It is most suitable for noise suppression in DC power line. It can use in communication equipment and FA equipment.
- REACH compliant
- High-attenuation
- 40dB Minimum Insertion loss at 1MHz to 1GHz
- Large rated current (15A) and low DC resistance
- High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
- Low profile
- 500MΩ Maximum insulation resistance
- -55 to 125°C Operating temperature range
技术规格
滤波器应用
娱乐设备,显示器,数字 AV 设备,PC 外设设备
额定电流
15A
滤波器安装
通孔
滤波器输出端子
PC引脚
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
额定电压
50V
阶级数
1阶
滤波器输入端子
PC引脚
产品范围
EMIFIL BNX Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.002