打印页面
可订购
制造商标准交货时间:31 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35.260 (CNY39.8438) |
| 10+ | CNY34.380 (CNY38.8494) |
| 25+ | CNY33.490 (CNY37.8437) |
| 50+ | CNY32.600 (CNY36.838) |
| 100+ | CNY31.420 (CNY35.5046) |
| 250+ | CNY30.240 (CNY34.1712) |
包装规格:每个
最低: 1
多件: 1
CNY35.26 (CNY39.84 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号744290283复制
制造商标准货期31 周
库存编号2431603
产品范围WE-UCF Series
技术数据表
额定直流电流300mA
电感28mH
直流电阻最大值2.8ohm
产品范围WE-UCF Series
阻抗-
产品长度14mm
产品宽度12.5mm
产品高度7.8mm
工作温度最小值-40°C
工作温度最高值125°C
合规-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
Wurth Electronics WE-UCF series is a universally applicable common mode choke for signal and data lines as well as power supplies. The WE-UCF offers broadband interference suppression and is designed for high rated currents up to 10A. Mains filters with common mode chokes based on a nanocrystalline core suppress mains interference.
- High inductance range
- High current range
- Small package
- Low profile
- Surface mount technology
- Wide range of filtering spectrum
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
额定直流电流
300mA
直流电阻最大值
2.8ohm
阻抗
-
产品宽度
12.5mm
工作温度最小值
-40°C
合规
-
电感
28mH
产品范围
WE-UCF Series
产品长度
14mm
产品高度
7.8mm
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):2.2