打印页面
图片仅用于图解说明,详见产品说明。

97 有货
需要更多?
97 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.420 (CNY15.1646) |
| 5+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY11.740 (CNY13.2662) |
| 25+ | CNY11.220 (CNY12.6786) |
| 50+ | CNY10.700 (CNY12.091) |
| 120+ | CNY9.530 (CNY10.7689) |
| 600+ | CNY9.090 (CNY10.2717) |
包装规格:每个
最低: 1
多件: 1
CNY13.42 (CNY15.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号7448640405复制
库存编号1636318
产品范围WE-FC Series
技术数据表
电感42mH
额定直流电流450mA
直流电阻最大值2.3ohm
工作温度最小值-40°C
工作温度最高值125°C
产品范围WE-FC Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
Wurth Electronics WE-FC series is a current compensated choke which has roughly twice the leakage inductance relative to comparable toroidal chokes. The effect on symmetrical interference increases without having to use an additional inductor. The WE-FC’s construction is made up with a multi-chamber coil body which reduces the parasitic parallel capacitance. This series also has a contained winding window which allows good control of the inductance and intra winding capacitance, this way the impedance curve of the component is really stable, also in the capacitive range, where it is most difficult to assure any typical value of the curve.
- Closed rectangular ferrite core
- 8 section winding for excellent high frequency performance
- 1% stray inductance for symmetrical interference suppression
- Recyclable due to no encapsulation
- Rated voltage 250 VAC
- Isolation voltage 2000 VAC
- Operating temperature: -40°C to +125°C
技术规格
电感
42mH
直流电阻最大值
2.3ohm
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
额定直流电流
450mA
工作温度最小值
-40°C
产品范围
WE-FC Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0103