2. 无源元件
                                                                                                3. EMC/RFI抑制
                                                                                                4. 共模扼流圈/滤波器
                                                                                                5. 径向引线共模扼流圈/滤波器
                                                                                                打印页面

                                                                                                744842565

                                                                                                共模扼流圈, 电源线, 65µH, 5 A, WE-CMB系列

                                                                                                WURTH ELEKTRONIK
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WURTH ELEKTRONIK 744842565
                                                                                                制造商WURTH ELEKTRONIK
                                                                                                制造商产品编号744842565
                                                                                                库存编号1748623
                                                                                                产品范围WE-CMB Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                19 有货

                                                                                                需要更多?

                                                                                                19 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY70.280 (CNY79.4164)
                                                                                                3+CNY69.930 (CNY79.0209)
                                                                                                5+CNY69.580 (CNY78.6254)
                                                                                                10+CNY69.220 (CNY78.2186)
                                                                                                20+CNY62.070 (CNY70.1391)
                                                                                                50+CNY54.910 (CNY62.0483)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY70.28 (CNY79.42 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WURTH ELEKTRONIK
                                                                                                制造商WURTH ELEKTRONIK
                                                                                                制造商产品编号744842565
                                                                                                库存编号1748623
                                                                                                产品范围WE-CMB Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电感65µH
                                                                                                额定直流电流5A
                                                                                                直流电阻最大值0.0143ohm
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                产品范围WE-CMB Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The WE-CMB series achieves high suppression of asymmetric interferences even at low frequency ranges. Do not underestimate the parasitic effects when using common mode chokes. This was the most important point to reduce these dues when developing the WE-CMB series. The perfect core/winding-ratio enables very high currents at comparable areas, anyhow the inductance is sufficient. The adjusted wire gauge realizes low heating.

                                                                                                • Broadband screening because of low capacitance winding technique
                                                                                                • Very compact design
                                                                                                • Highest possible current with small sizes
                                                                                                • High interference compression asymmetric interference rates also at low frequency range
                                                                                                • Custom designs on request
                                                                                                • Operating temperature: -40°C to +125°C

                                                                                                技术规格

                                                                                                电感

                                                                                                65µH

                                                                                                直流电阻最大值

                                                                                                0.0143ohm

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                额定直流电流

                                                                                                5A

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                WE-CMB Series

                                                                                                技术文档 (3)

                                                                                                Product Change Notice EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0086